binder Circular Connector, 6 Contacts, Panel Mount, M16 Connector, Socket, Female, IP40, 680 Series

RS Stock No.: 115-2089Brand: binderManufacturers Part No.: 09-0324-00-06Distrelec Article No.: 14403219
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

6

Mounting Type

Panel Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP40

Current Rating

5.0A

Body Orientation

Straight

Series

680

Voltage Rating

250.0 V

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

Distrelec Product Id

14403219

Country of Origin

Germany

Product details

Panel plug & socket

Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors include medical equipment, machine tool control, industrial automation and instrumentation.

Features and Benefits:

The use of Silver and Brass prevent oxidation and therefore provide durability and extend life expectancy. Multiple termination techniques are available due to the miniature size for panel mounting.

Additional features:

• Female
• Solder termination
• Operating temperature -40°C to +85°C

Binder 680 Series-Metal

Stock information temporarily unavailable.

BD 3.487

BD 3.487 Each (Exc. Vat)

BD 3.836

BD 3.836 Each (inc. VAT)

binder Circular Connector, 6 Contacts, Panel Mount, M16 Connector, Socket, Female, IP40, 680 Series

BD 3.487

BD 3.487 Each (Exc. Vat)

BD 3.836

BD 3.836 Each (inc. VAT)

binder Circular Connector, 6 Contacts, Panel Mount, M16 Connector, Socket, Female, IP40, 680 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 3.487
50 - 99BD 3.272
100 - 249BD 3.102
250 - 499BD 2.937
500+BD 2.756

Technical Document

Specifications

Brand

Binder

Number Of Contacts

6

Mounting Type

Panel Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP40

Current Rating

5.0A

Body Orientation

Straight

Series

680

Voltage Rating

250.0 V

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

Distrelec Product Id

14403219

Country of Origin

Germany

Product details

Panel plug & socket

Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors include medical equipment, machine tool control, industrial automation and instrumentation.

Features and Benefits:

The use of Silver and Brass prevent oxidation and therefore provide durability and extend life expectancy. Multiple termination techniques are available due to the miniature size for panel mounting.

Additional features:

• Female
• Solder termination
• Operating temperature -40°C to +85°C

Binder 680 Series-Metal