Binder Circular Connector, 2 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series

Technical Document
Specifications
Brand
BinderNumber Of Contacts
2
Mounting Type
Panel Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
712
Body Orientation
Straight
Voltage Rating
125.0 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Distrelec Product Id
14443800
Country of Origin
Germany
Product details
Panel Plug & Socket
Panel plugs and sockets feature a keying groove for anti-rotation so they may be either mounted into the appropriate panel hole (details above) or mounted straight into a 12mm hole (with no key tongue) and fixed with the flange plate kit.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.
BD 4.411
BD 4.411 Each (Exc. Vat)
BD 4.852
BD 4.852 Each (inc. VAT)
1
BD 4.411
BD 4.411 Each (Exc. Vat)
BD 4.852
BD 4.852 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 4.411 |
50 - 99 | BD 4.142 |
100 - 249 | BD 3.910 |
250 - 499 | BD 3.696 |
500+ | BD 3.470 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
2
Mounting Type
Panel Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
712
Body Orientation
Straight
Voltage Rating
125.0 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Distrelec Product Id
14443800
Country of Origin
Germany
Product details
Panel Plug & Socket
Panel plugs and sockets feature a keying groove for anti-rotation so they may be either mounted into the appropriate panel hole (details above) or mounted straight into a 12mm hole (with no key tongue) and fixed with the flange plate kit.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.