Technical Document
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M5
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Pre-Wired
IP Rating
IP67
Current Rating
1.0A
Body Orientation
Straight
Series
707
Voltage Rating
60.0 V
Shell Size
3
Mating Type
Screw On
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Brass
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Front Fastening Panel Plug
Binder - M5
BD 7.810
BD 7.810 Each (Exc. Vat)
BD 8.591
BD 8.591 Each (inc. VAT)
1
BD 7.810
BD 7.810 Each (Exc. Vat)
BD 8.591
BD 8.591 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 7.810 |
50 - 99 | BD 6.254 |
100 - 249 | BD 5.775 |
250 - 499 | BD 5.665 |
500+ | BD 5.522 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M5
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Pre-Wired
IP Rating
IP67
Current Rating
1.0A
Body Orientation
Straight
Series
707
Voltage Rating
60.0 V
Shell Size
3
Mating Type
Screw On
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Brass
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details