Binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 763 Series

RS Stock No.: 190-2487Brand: binderManufacturers Part No.: 09-3431-433-04
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

8.0A

Series

763

Body Orientation

Straight

Voltage Rating

250.0 V

Coding

A

Mating Type

Threaded

Housing Material

Zinc

Product details

M12 A Coded Connectors to Free End Wires, 713/763 Series

Binder 713/763 series, M12 A Coded male and female panel mount connectors with free end wires, IP68 protection once mated. Durable M12 connectors suitable for many applications including automotive.

IP67 rated once mated
Rated at 8A 250V
Over 100 mating cycles
Operating temperature range -40 to +85° C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 908.600

BD 9.086 Each (In a Box of 100) (Exc. Vat)

BD 999.460

BD 9.995 Each (In a Box of 100) (inc. VAT)

Binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 763 Series

BD 908.600

BD 9.086 Each (In a Box of 100) (Exc. Vat)

BD 999.460

BD 9.995 Each (In a Box of 100) (inc. VAT)

Binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 763 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

8.0A

Series

763

Body Orientation

Straight

Voltage Rating

250.0 V

Coding

A

Mating Type

Threaded

Housing Material

Zinc

Product details

M12 A Coded Connectors to Free End Wires, 713/763 Series

Binder 713/763 series, M12 A Coded male and female panel mount connectors with free end wires, IP68 protection once mated. Durable M12 connectors suitable for many applications including automotive.

IP67 rated once mated
Rated at 8A 250V
Over 100 mating cycles
Operating temperature range -40 to +85° C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more