binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 763 Series

RS Stock No.: 807-2886Brand: binderManufacturers Part No.: 09-3432-433-04Distrelec Article No.: 30409350
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

8.0A

Body Orientation

Straight

Series

763

Voltage Rating

250.0 V

Coding

A

Mating Type

Threaded

Housing Material

Zinc

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

M12 A Coded Connectors to Free End Wires, 713/763 Series

Binder 713/763 series, M12 A Coded male and female panel mount connectors with free end wires, IP68 protection once mated. Durable M12 connectors suitable for many applications including automotive.

IP67 rated once mated
Rated at 8A 250V
Over 100 mating cycles
Operating temperature range -40 to +85° C

Stock information temporarily unavailable.

BD 9.774

BD 9.774 Each (Exc. Vat)

BD 10.751

BD 10.751 Each (inc. VAT)

binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 763 Series

BD 9.774

BD 9.774 Each (Exc. Vat)

BD 10.751

BD 10.751 Each (inc. VAT)

binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 763 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.774
5 - 24BD 9.290
25 - 49BD 8.910
50+BD 8.525

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

8.0A

Body Orientation

Straight

Series

763

Voltage Rating

250.0 V

Coding

A

Mating Type

Threaded

Housing Material

Zinc

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

M12 A Coded Connectors to Free End Wires, 713/763 Series

Binder 713/763 series, M12 A Coded male and female panel mount connectors with free end wires, IP68 protection once mated. Durable M12 connectors suitable for many applications including automotive.

IP67 rated once mated
Rated at 8A 250V
Over 100 mating cycles
Operating temperature range -40 to +85° C