Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Binder Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 713 Series

RS Stock No.: 706-7690Brand: binderManufacturers Part No.: 09-3491-500-12
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

1.0A

Series

713

Body Orientation

Straight

Coding

A

Voltage Rating

30.0 V

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

M12 male sockets front fastened

Screw locking system
A-Coded
Dip solder

Stock information temporarily unavailable.

BD 14.663

BD 14.663 Each (Exc. Vat)

BD 16.129

BD 16.129 Each (inc. VAT)

Binder Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 713 Series

BD 14.663

BD 14.663 Each (Exc. Vat)

BD 16.129

BD 16.129 Each (inc. VAT)

Binder Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 713 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.663
5 - 24BD 11.726
25+BD 10.752

Technical Document

Specifications

Brand

Binder

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

1.0A

Series

713

Body Orientation

Straight

Coding

A

Voltage Rating

30.0 V

Housing Material

Metal

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

M12 male sockets front fastened

Screw locking system
A-Coded
Dip solder