Technical Document
Specifications
Brand
BinderNumber Of Contacts
9
Gender
Female
D Connector Type
Micro-D
Termination Method
Solder
Series
910
Country of Origin
Germany
Product details
Pin and socket strip
Stock information temporarily unavailable.
BD 11.170
BD 11.170 Each (Exc. Vat)
BD 12.287
BD 12.287 Each (inc. VAT)
binder 910 9 Way D-sub Connector Socket
1
BD 11.170
BD 11.170 Each (Exc. Vat)
BD 12.287
BD 12.287 Each (inc. VAT)
binder 910 9 Way D-sub Connector Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 11.170 |
10 - 24 | BD 9.498 |
25 - 49 | BD 8.943 |
50 - 99 | BD 8.448 |
100+ | BD 7.997 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
9
Gender
Female
D Connector Type
Micro-D
Termination Method
Solder
Series
910
Country of Origin
Germany
Product details