Binder Crimp Extraction Tool, 692, 693 Series, Pin Contact

RS Stock No.: 734-5066Brand: binderManufacturers Part No.: 66-0004-001
brand-logo
View all in Insertion & Extraction Tools

Technical Document

Specifications

Brand

Binder

Tool Type

Extraction Tool

Contact Type

Pin

Series

692, 693

Country of Origin

Germany

Product details

Binder 693 Series Industrial Connector, RD 24 Range

From the Binder 693 series the RD24 range of power connectors designed for cable mounting. Constructed from tough PBT materials the screw locking connectors feature PG cable glands and integral strain relief for maximum cable retention. With an IP67 rating, the RD24 range of threaded circular connectors are ideally suited to industrial applications that demand a higher level of protection. Highly resistant to vibration and shock, the rugged power connectors are perfect for harsh environments. Cable plugs mate with chassis sockets. Cable sockets mate with chassis plugs.

Features and Benefits

• 4 pole (3+PE) and 7 pole (6+PE)
• Field attachable
• Up to 16A per contact
• IP67 when mated
• Integral strain relief for maximum cable retention
• 240 volts ac
• UL, ESTI+, and VDE approved
• Wide temperature range -40° C to 100 ° C
• Robust PBT (UL94 v-0) body material
• Solder, crimp or screw termination
• PG9, PG11 or PG13.5 cable gland

Applications

The RD24 range of power connectors is ideally suited to industrial applications. The circular connectors specifically designed for industrial plant, control, and electrical equipment. Some of the most common are

• Control systems
• Electrical equipment
• Industrial automation
• Machine guarding

Environment

The RD24 power series of connectors have an IP67 ingress rating. This means the connectors are sealed from dust and debris. When mated with the appropriate mating half the circular power connectors are watertight.

FAQ

Q – How robust are the connectors?
A – The RD24 power connectors are manufactured from high-grade engineering materials. They are incredibly tough and are ideal for harsh environments.
Q – Are there any additional accessories?
A-Dust caps are available separately. They provide extra protection for the contacts while the connector is not in use
734-5060 is a dust cap for male connectors
734-5079 is a dust cap for female connectors

Stock information temporarily unavailable.

BD 56.018

BD 56.018 Each (Exc. Vat)

BD 61.620

BD 61.620 Each (inc. VAT)

Binder Crimp Extraction Tool, 692, 693 Series, Pin Contact

BD 56.018

BD 56.018 Each (Exc. Vat)

BD 61.620

BD 61.620 Each (inc. VAT)

Binder Crimp Extraction Tool, 692, 693 Series, Pin Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 56.018
50 - 99BD 54.302
100 - 249BD 52.591
250 - 499BD 51.464
500+BD 50.462

Technical Document

Specifications

Brand

Binder

Tool Type

Extraction Tool

Contact Type

Pin

Series

692, 693

Country of Origin

Germany

Product details

Binder 693 Series Industrial Connector, RD 24 Range

From the Binder 693 series the RD24 range of power connectors designed for cable mounting. Constructed from tough PBT materials the screw locking connectors feature PG cable glands and integral strain relief for maximum cable retention. With an IP67 rating, the RD24 range of threaded circular connectors are ideally suited to industrial applications that demand a higher level of protection. Highly resistant to vibration and shock, the rugged power connectors are perfect for harsh environments. Cable plugs mate with chassis sockets. Cable sockets mate with chassis plugs.

Features and Benefits

• 4 pole (3+PE) and 7 pole (6+PE)
• Field attachable
• Up to 16A per contact
• IP67 when mated
• Integral strain relief for maximum cable retention
• 240 volts ac
• UL, ESTI+, and VDE approved
• Wide temperature range -40° C to 100 ° C
• Robust PBT (UL94 v-0) body material
• Solder, crimp or screw termination
• PG9, PG11 or PG13.5 cable gland

Applications

The RD24 range of power connectors is ideally suited to industrial applications. The circular connectors specifically designed for industrial plant, control, and electrical equipment. Some of the most common are

• Control systems
• Electrical equipment
• Industrial automation
• Machine guarding

Environment

The RD24 power series of connectors have an IP67 ingress rating. This means the connectors are sealed from dust and debris. When mated with the appropriate mating half the circular power connectors are watertight.

FAQ

Q – How robust are the connectors?
A – The RD24 power connectors are manufactured from high-grade engineering materials. They are incredibly tough and are ideal for harsh environments.
Q – Are there any additional accessories?
A-Dust caps are available separately. They provide extra protection for the contacts while the connector is not in use
734-5060 is a dust cap for male connectors
734-5079 is a dust cap for female connectors