Technical Document
Specifications
Brand
BinderCross Sectional Area
0.25 mm²
Number of Cores
2
Length
2m
Connector 1 Gender
Male
Connector 1
M9
Connector 1 Number of Contacts
2
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
125 V
IP Rating
IP67
Outer Diameter
5.3mm
American Wire Gauge
24 AWG
Product details
Binder Connectors series 702, Male Subminiature M9 IP67 Range
Binder 702 series M9 IP67 range male connectors, these subminiature plug connectors are suitable for cable mounting, offering IP67 protection and a degree of connector shielding.
Connector with screw locking
Solder bucket terminals
Degree of Protection IP67
Plastic and metal connector housing
EMI protected shielding
Gold plated contacts
Binder 702 Series Subminiature Cable Connectors
BD 20.818
BD 20.818 Each (Exc. Vat)
BD 22.900
BD 22.900 Each (inc. VAT)
1
BD 20.818
BD 20.818 Each (Exc. Vat)
BD 22.900
BD 22.900 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 20.818 |
50 - 99 | BD 20.240 |
100 - 249 | BD 19.728 |
250 - 499 | BD 19.206 |
500+ | BD 18.623 |
Technical Document
Specifications
Brand
BinderCross Sectional Area
0.25 mm²
Number of Cores
2
Length
2m
Connector 1 Gender
Male
Connector 1
M9
Connector 1 Number of Contacts
2
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
125 V
IP Rating
IP67
Outer Diameter
5.3mm
American Wire Gauge
24 AWG
Product details
Binder Connectors series 702, Male Subminiature M9 IP67 Range
Binder 702 series M9 IP67 range male connectors, these subminiature plug connectors are suitable for cable mounting, offering IP67 protection and a degree of connector shielding.
Connector with screw locking
Solder bucket terminals
Degree of Protection IP67
Plastic and metal connector housing
EMI protected shielding
Gold plated contacts