Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Binder Female 5 way M9 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 734-5426Brand: binderManufacturers Part No.: 79-1414-12-05Distrelec Article No.: 14491451
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Binder

Cross Sectional Area

0.25 mm²

Number of Cores

5

Length

2m

Connector 1 Gender

Female

Connector 1

M9

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Current Rating

3 A

Voltage Rating

125 V

IP Rating

IP67

Outer Diameter

5.3mm

American Wire Gauge

24 AWG

Distrelec Product Id

14491451

Product details

Binder Connectors series 702, Female Subminiature M9 IP67 Range

Binder 702 series M9 IP67 range female connectors, these subminiature socket connectors are suitable for cable mounting, offering IP67 protection and a degree of connector shielding.

Connector with screw locking
Solder bucket terminals
Degree of Protection IP67
Plastic and metal connector housing
EMI protected shielding
Gold plated contacts

Binder 702 Series Subminiature Cable Connectors

Stock information temporarily unavailable.

BD 23.287

BD 23.287 Each (Exc. Vat)

BD 25.616

BD 25.616 Each (inc. VAT)

Binder Female 5 way M9 to Unterminated Sensor Actuator Cable, 2m

BD 23.287

BD 23.287 Each (Exc. Vat)

BD 25.616

BD 25.616 Each (inc. VAT)

Binder Female 5 way M9 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 23.287
50 - 99BD 22.330
100 - 249BD 21.681
250 - 499BD 21.131
500+BD 20.488

Technical Document

Specifications

Brand

Binder

Cross Sectional Area

0.25 mm²

Number of Cores

5

Length

2m

Connector 1 Gender

Female

Connector 1

M9

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Current Rating

3 A

Voltage Rating

125 V

IP Rating

IP67

Outer Diameter

5.3mm

American Wire Gauge

24 AWG

Distrelec Product Id

14491451

Product details

Binder Connectors series 702, Female Subminiature M9 IP67 Range

Binder 702 series M9 IP67 range female connectors, these subminiature socket connectors are suitable for cable mounting, offering IP67 protection and a degree of connector shielding.

Connector with screw locking
Solder bucket terminals
Degree of Protection IP67
Plastic and metal connector housing
EMI protected shielding
Gold plated contacts

Binder 702 Series Subminiature Cable Connectors