Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 291-5847Brand: binderManufacturers Part No.: 79 3404 55 03
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Binder

Number of Cores

3

Cross Sectional Area

0.25 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

5m

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

24 AWG

Connector A Housing Gender

Female

Country of Origin

Germany

Product details

Angled Junction Box M8 x 1, LED

Screw version
With moulded cable

Stock information temporarily unavailable.

BD 10.714

BD 10.714 Each (Exc. Vat)

BD 11.785

BD 11.785 Each (inc. VAT)

binder Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

BD 10.714

BD 10.714 Each (Exc. Vat)

BD 11.785

BD 11.785 Each (inc. VAT)

binder Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.714
5 - 24BD 10.390
25+BD 10.032

Technical Document

Specifications

Brand

Binder

Number of Cores

3

Cross Sectional Area

0.25 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

5m

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

24 AWG

Connector A Housing Gender

Female

Country of Origin

Germany

Product details

Angled Junction Box M8 x 1, LED

Screw version
With moulded cable