binder Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

Technical Document
Specifications
Brand
BinderCross Sectional Area
0.14 mm²
Number of Cores
3
Sheath Material
PUR
Length
5m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
26 AWG
Connector 1 Housing Gender
Female
Country of Origin
Germany
Product details
M8 Single Ended Cordsets, 718 Series
M8 single ended connector cordsets from Binder, part of the 718 series. These hard wearing connector cordsets are offered in a selection of lengths, PUR or PVC cable types and a variety of ways.
With moulded cable
Screw version
M8
Non Shielded
IP67
BD 8.096
BD 8.096 Each (Exc. Vat)
BD 8.906
BD 8.906 Each (inc. VAT)
1
BD 8.096
BD 8.096 Each (Exc. Vat)
BD 8.906
BD 8.906 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 8.096 |
5 - 24 | BD 7.826 |
25 - 49 | BD 7.574 |
50+ | BD 7.271 |
Technical Document
Specifications
Brand
BinderCross Sectional Area
0.14 mm²
Number of Cores
3
Sheath Material
PUR
Length
5m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
26 AWG
Connector 1 Housing Gender
Female
Country of Origin
Germany
Product details
M8 Single Ended Cordsets, 718 Series
M8 single ended connector cordsets from Binder, part of the 718 series. These hard wearing connector cordsets are offered in a selection of lengths, PUR or PVC cable types and a variety of ways.
With moulded cable
Screw version
M8
Non Shielded
IP67