Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 291-5768Brand: binderManufacturers Part No.: 79 3406 55 03Distrelec Article No.: 14475316
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Binder

Cross Sectional Area

0.25 mm²

Number of Cores

3

Length

5m

Sheath Material

PUR

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Distrelec Product Id

14475316

Country of Origin

Germany

Product details

M8 Single Ended Cordsets, 718 Series

M8 single ended connector cordsets from Binder, part of the 718 series. These hard wearing connector cordsets are offered in a selection of lengths, PUR or PVC cable types and a variety of ways.

With moulded cable
Screw version
M8
Non Shielded
IP67

Stock information temporarily unavailable.

BD 9.168

BD 9.168 Each (Exc. Vat)

BD 10.085

BD 10.085 Each (inc. VAT)

binder Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

BD 9.168

BD 9.168 Each (Exc. Vat)

BD 10.085

BD 10.085 Each (inc. VAT)

binder Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.168
5 - 24BD 8.904
25 - 49BD 8.574
50+BD 8.300

Technical Document

Specifications

Brand

Binder

Cross Sectional Area

0.25 mm²

Number of Cores

3

Length

5m

Sheath Material

PUR

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Distrelec Product Id

14475316

Country of Origin

Germany

Product details

M8 Single Ended Cordsets, 718 Series

M8 single ended connector cordsets from Binder, part of the 718 series. These hard wearing connector cordsets are offered in a selection of lengths, PUR or PVC cable types and a variety of ways.

With moulded cable
Screw version
M8
Non Shielded
IP67