binder Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 291-5780Brand: binderManufacturers Part No.: 79 3408 52 03
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Binder

Cross Sectional Area

0.25 mm²

Number of Cores

3

Length

2m

Sheath Colour

Black

Sheath Material

PUR

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

24 AWG

Country of Origin

Germany

Product details

M8 Angled Junction Box M8 x 1, 718 Series

With moulded cable
Screw version
M8 x 1

Stock information temporarily unavailable.

BD 6.226

BD 6.226 Each (Exc. Vat)

BD 6.849

BD 6.849 Each (inc. VAT)

binder Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

BD 6.226

BD 6.226 Each (Exc. Vat)

BD 6.849

BD 6.849 Each (inc. VAT)

binder Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.226
5 - 24BD 6.034
25 - 49BD 5.830
50+BD 5.638

Technical Document

Specifications

Brand

Binder

Cross Sectional Area

0.25 mm²

Number of Cores

3

Length

2m

Sheath Colour

Black

Sheath Material

PUR

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

24 AWG

Country of Origin

Germany

Product details

M8 Angled Junction Box M8 x 1, 718 Series

With moulded cable
Screw version
M8 x 1