Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 291-5881Brand: binderManufacturers Part No.: 79 3430 17 04
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Binder

Series

763

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

5m

Sheath Colour

Black

Sheath Material

PUR

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Country of Origin

Germany

Product details

M12 Single-ended Assembly

Threaded mating style
5m pre-assembled cable
Available with PVC or PUR cable
4 way socket connectors
Straight or 90°

You may be interested in
Stock information temporarily unavailable.

BD 5.345

BD 5.345 Each (Exc. Vat)

BD 5.879

BD 5.879 Each (inc. VAT)

binder Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

BD 5.345

BD 5.345 Each (Exc. Vat)

BD 5.879

BD 5.879 Each (inc. VAT)

binder Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.345
5 - 24BD 5.180
25 - 49BD 5.015
50+BD 4.850
You may be interested in

Technical Document

Specifications

Brand

Binder

Series

763

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

5m

Sheath Colour

Black

Sheath Material

PUR

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Country of Origin

Germany

Product details

M12 Single-ended Assembly

Threaded mating style
5m pre-assembled cable
Available with PVC or PUR cable
4 way socket connectors
Straight or 90°

You may be interested in