binder Circular Connector, 3 Contacts, Cable Mount, M9 Connector, Socket, Female, IP40, 711 Series

Technical Document
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP40
Current Rating
4.0A
Series
711
Body Orientation
Straight
Voltage Rating
125.0 V
Mating Type
Screw On
Housing Material
Polymer
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
Subminiature Connector, Female Cable Connector, M9, IP40 - Series 711
Series 711, M9, female cable connector, subminiature connector with screw locking and IP40 ingress protection. These M9 female cable connectors have solder terminations and the cable housings have integrated strain relief.
Binder 711 - Metal
The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.
BD 5.874
BD 5.874 Each (Exc. Vat)
BD 6.461
BD 6.461 Each (inc. VAT)
1
BD 5.874
BD 5.874 Each (Exc. Vat)
BD 6.461
BD 6.461 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 5.874 |
10 - 14 | BD 5.792 |
15 - 24 | BD 5.764 |
25 - 49 | BD 5.626 |
50+ | BD 5.406 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP40
Current Rating
4.0A
Series
711
Body Orientation
Straight
Voltage Rating
125.0 V
Mating Type
Screw On
Housing Material
Polymer
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
Subminiature Connector, Female Cable Connector, M9, IP40 - Series 711
Series 711, M9, female cable connector, subminiature connector with screw locking and IP40 ingress protection. These M9 female cable connectors have solder terminations and the cable housings have integrated strain relief.
Binder 711 - Metal
The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.