Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Circular Connector, 2 Contacts, Cable Mount, Female

RS Stock No.: 464-066Brand: BinderManufacturers Part No.: 99-0402-00-02
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

2

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Current Rating

4A

Body Orientation

Straight

Voltage Rating

125 V

Mating Type

Threaded

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

P.O.A.

binder Circular Connector, 2 Contacts, Cable Mount, Female

P.O.A.

binder Circular Connector, 2 Contacts, Cable Mount, Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Binder

Number Of Contacts

2

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Current Rating

4A

Body Orientation

Straight

Voltage Rating

125 V

Mating Type

Threaded

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Minimum Operating Temperature

-40°C