Technical Document
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
713
Body Orientation
Right Angle
Voltage Rating
250.0 V
Coding
A
Mating Type
Threaded
Shell Size
20.5
Housing Material
Polymer
Product details
M12 Re-wireable Plugs & Sockets
From Binder, the 713 series of M12 Euro style sensor connectors designed for cable mounting. The re-wireable circular connectors have a threaded mating mechanism with A coding, preventing incorrect mating. Along with an IP67 ingress rating, the 713 series of compact connectors are best suited to environments that demand a more rugged connector solution. Can be attached to M12 single-ended cable assemblies to make up jumper cables and interconnecting leads.
Features and Benefits
• M12 plugs and sockets in 4 and 5 pole
• A coded, for sensors, DC power, and 1 G-bit Ethernet
• Straight or 90° cable entry
• IP67 ingress protection rating
• Gold plated brass contacts
• Internal screw termination
• A threaded mating mechanism for secure connection
• Re-wireable –no special tooling required
• Robust and compact design offering max performance
Applications
The 713 series of M12 connectors are best suited to industrial applications. They are generally used when connecting to sensors, actuators, and cylinders in the industrial field. Some of the most common areas are
• Factory automation
• Process Control
• Industrial automation and instrumentation
• Commercial electronics
• Food and Beverage
• Robotics
• Transportation
Environment
The 713 connectors are waterproof and have an IP67 ingress rating. This means they are dustproof and are protected from jets of water from all directions. Ideal for wash-downs and other similar harsh environments.
FAQ
Q - How robust are the connectors?
A – The 713 series of M12 connectors are manufactured from high-grade engineering materials. They are strong, reliable
Q – Are the connectors easy to terminate?
A – Yes, this range of compact connectors have screw clamp terminals. So no special tooling is required.
Q – Are there any additional accessories?
A - There is a range of dust caps are available providing extra protection and maintaining the IP rating when the connectors are not in use.
Male dust caps for plugs 706-7426, 706-7423, and 706-7435
Female dust caps for sockets 706-7429, 706-7423 and 706-7439
BD 358.050
BD 7.161 Each (In a Box of 50) (Exc. Vat)
BD 393.855
BD 7.877 Each (In a Box of 50) (inc. VAT)
50
BD 358.050
BD 7.161 Each (In a Box of 50) (Exc. Vat)
BD 393.855
BD 7.877 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
50 - 50 | BD 7.161 | BD 358.050 |
100+ | BD 6.736 | BD 336.788 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
713
Body Orientation
Right Angle
Voltage Rating
250.0 V
Coding
A
Mating Type
Threaded
Shell Size
20.5
Housing Material
Polymer
Product details
M12 Re-wireable Plugs & Sockets
From Binder, the 713 series of M12 Euro style sensor connectors designed for cable mounting. The re-wireable circular connectors have a threaded mating mechanism with A coding, preventing incorrect mating. Along with an IP67 ingress rating, the 713 series of compact connectors are best suited to environments that demand a more rugged connector solution. Can be attached to M12 single-ended cable assemblies to make up jumper cables and interconnecting leads.
Features and Benefits
• M12 plugs and sockets in 4 and 5 pole
• A coded, for sensors, DC power, and 1 G-bit Ethernet
• Straight or 90° cable entry
• IP67 ingress protection rating
• Gold plated brass contacts
• Internal screw termination
• A threaded mating mechanism for secure connection
• Re-wireable –no special tooling required
• Robust and compact design offering max performance
Applications
The 713 series of M12 connectors are best suited to industrial applications. They are generally used when connecting to sensors, actuators, and cylinders in the industrial field. Some of the most common areas are
• Factory automation
• Process Control
• Industrial automation and instrumentation
• Commercial electronics
• Food and Beverage
• Robotics
• Transportation
Environment
The 713 connectors are waterproof and have an IP67 ingress rating. This means they are dustproof and are protected from jets of water from all directions. Ideal for wash-downs and other similar harsh environments.
FAQ
Q - How robust are the connectors?
A – The 713 series of M12 connectors are manufactured from high-grade engineering materials. They are strong, reliable
Q – Are the connectors easy to terminate?
A – Yes, this range of compact connectors have screw clamp terminals. So no special tooling is required.
Q – Are there any additional accessories?
A - There is a range of dust caps are available providing extra protection and maintaining the IP rating when the connectors are not in use.
Male dust caps for plugs 706-7426, 706-7423, and 706-7435
Female dust caps for sockets 706-7429, 706-7423 and 706-7439