binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 713 Series

RS Stock No.: 115-2528Brand: binderManufacturers Part No.: 99 0430 24 04Distrelec Article No.: 14457099
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Series

713

Voltage Rating

250.0 V

Coding

A

Shell Size

20.5

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 7.293

BD 7.293 Each (Exc. Vat)

BD 8.022

BD 8.022 Each (inc. VAT)

binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 713 Series

BD 7.293

BD 7.293 Each (Exc. Vat)

BD 8.022

BD 8.022 Each (inc. VAT)

binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 713 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 7.293
5 - 24BD 6.941
25 - 49BD 6.682
50+BD 6.402

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Series

713

Voltage Rating

250.0 V

Coding

A

Shell Size

20.5

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

Country of Origin

Germany