binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67, 768 Series

RS Stock No.: 311-5953Brand: binderManufacturers Part No.: 99 3400 00 03
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4A

Series

768

Body Orientation

Straight

Voltage Rating

60 V

Shell Size

12mm

Mating Type

Screw On

Housing Material

Polymer

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Plugs and Sockets M8 x 1, 768 Series

Compatible with 718 Series

Stock information temporarily unavailable.

BD 4.455

BD 4.455 Each (Exc. Vat)

BD 4.901

BD 4.901 Each (inc. VAT)

binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67, 768 Series

BD 4.455

BD 4.455 Each (Exc. Vat)

BD 4.901

BD 4.901 Each (inc. VAT)

binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67, 768 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 4.455
50 - 99BD 4.240
100 - 249BD 4.032
250 - 499BD 3.800
500+BD 3.575

Technical Document

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4A

Series

768

Body Orientation

Straight

Voltage Rating

60 V

Shell Size

12mm

Mating Type

Screw On

Housing Material

Polymer

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Plugs and Sockets M8 x 1, 768 Series

Compatible with 718 Series