Technical Document
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP65, IP67
Current Rating
4.0A
Body Orientation
Right Angle
Series
718
Voltage Rating
60.0 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Product details
M8 male socket, series 768 / 718
BD 2.744
BD 2.744 Each (Exc. Vat)
BD 3.018
BD 3.018 Each (inc. VAT)
1
BD 2.744
BD 2.744 Each (Exc. Vat)
BD 3.018
BD 3.018 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.744 |
5 - 24 | BD 2.585 |
25 - 49 | BD 2.492 |
50+ | BD 2.392 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP65, IP67
Current Rating
4.0A
Body Orientation
Right Angle
Series
718
Voltage Rating
60.0 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Product details