binder Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP67, 693 Series

Technical Document
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
16.0A
Series
693
Body Orientation
Straight
Voltage Rating
400.0 V
Mating Type
Screw On
Shell Size
29
Housing Material
Polymer
Pole Format
3 + PE
Strain Relief
Yes
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Material
Brass, Bronze
Country of Origin
Germany
Product details
Binder 693 Series Industrial Connector, RD 24 Range
From the Binder 693 series the RD24 range of power connectors designed for cable mounting. Constructed from tough PBT materials the screw locking connectors feature PG cable glands and integral strain relief for maximum cable retention. With an IP67 rating, the RD24 range of threaded circular connectors are ideally suited to industrial applications that demand a higher level of protection. Highly resistant to vibration and shock, the rugged power connectors are perfect for harsh environments. Cable plugs mate with chassis sockets. Cable sockets mate with chassis plugs.
Features and Benefits
• 4 pole (3+PE) and 7 pole (6+PE)
• Field attachable
• Up to 16A per contact
• IP67 when mated
• Integral strain relief for maximum cable retention
• 240 volts ac
• UL, ESTI+, and VDE approved
• Wide temperature range -40° C to 100 ° C
• Robust PBT (UL94 v-0) body material
• Solder, crimp or screw termination
• PG9, PG11 or PG13.5 cable gland
Applications
The RD24 range of power connectors is ideally suited to industrial applications. The circular connectors specifically designed for industrial plant, control, and electrical equipment. Some of the most common are
• Control systems
• Electrical equipment
• Industrial automation
• Machine guarding
Environment
The RD24 power series of connectors have an IP67 ingress rating. This means the connectors are sealed from dust and debris. When mated with the appropriate mating half the circular power connectors are watertight.
FAQ
Q – How robust are the connectors?
A – The RD24 power connectors are manufactured from high-grade engineering materials. They are incredibly tough and are ideal for harsh environments.
Q – Are there any additional accessories?
A-Dust caps are available separately. They provide extra protection for the contacts while the connector is not in use
734-5060 is a dust cap for male connectors
734-5079 is a dust cap for female connectors
BD 10.032
BD 10.032 Each (Exc. Vat)
BD 11.035
BD 11.035 Each (inc. VAT)
Standard
1
BD 10.032
BD 10.032 Each (Exc. Vat)
BD 11.035
BD 11.035 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | BD 10.032 |
50 - 99 | BD 9.520 |
100 - 249 | BD 9.020 |
250 - 499 | BD 8.508 |
500+ | BD 7.997 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
16.0A
Series
693
Body Orientation
Straight
Voltage Rating
400.0 V
Mating Type
Screw On
Shell Size
29
Housing Material
Polymer
Pole Format
3 + PE
Strain Relief
Yes
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Material
Brass, Bronze
Country of Origin
Germany
Product details
Binder 693 Series Industrial Connector, RD 24 Range
From the Binder 693 series the RD24 range of power connectors designed for cable mounting. Constructed from tough PBT materials the screw locking connectors feature PG cable glands and integral strain relief for maximum cable retention. With an IP67 rating, the RD24 range of threaded circular connectors are ideally suited to industrial applications that demand a higher level of protection. Highly resistant to vibration and shock, the rugged power connectors are perfect for harsh environments. Cable plugs mate with chassis sockets. Cable sockets mate with chassis plugs.
Features and Benefits
• 4 pole (3+PE) and 7 pole (6+PE)
• Field attachable
• Up to 16A per contact
• IP67 when mated
• Integral strain relief for maximum cable retention
• 240 volts ac
• UL, ESTI+, and VDE approved
• Wide temperature range -40° C to 100 ° C
• Robust PBT (UL94 v-0) body material
• Solder, crimp or screw termination
• PG9, PG11 or PG13.5 cable gland
Applications
The RD24 range of power connectors is ideally suited to industrial applications. The circular connectors specifically designed for industrial plant, control, and electrical equipment. Some of the most common are
• Control systems
• Electrical equipment
• Industrial automation
• Machine guarding
Environment
The RD24 power series of connectors have an IP67 ingress rating. This means the connectors are sealed from dust and debris. When mated with the appropriate mating half the circular power connectors are watertight.
FAQ
Q – How robust are the connectors?
A – The RD24 power connectors are manufactured from high-grade engineering materials. They are incredibly tough and are ideal for harsh environments.
Q – Are there any additional accessories?
A-Dust caps are available separately. They provide extra protection for the contacts while the connector is not in use
734-5060 is a dust cap for male connectors
734-5079 is a dust cap for female connectors