Technical Document
Specifications
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
6.0A
Body Orientation
Straight
Series
423
Voltage Rating
250.0 V
Mating Type
Threaded
Housing Material
Thermoplastic
Contact Plating
Silver
Contact Material
Copper
Maximum Operating Temperature
+95°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
M16 Miniature Male Cable Connector, Shielded - Series 423
M16 shielded miniature male cable connector with shielding ring and IP67 protection. This M16 shielded miniature male cable connector has a screw locking to IEC 60130-9, solder terminations and a 6 to 8mm cable outlet.
Binder 423 Series Connectors
BD 13.372
BD 13.372 Each (Exc. Vat)
BD 14.709
BD 14.709 Each (inc. VAT)
1
BD 13.372
BD 13.372 Each (Exc. Vat)
BD 14.709
BD 14.709 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | BD 13.372 |
50 - 99 | BD 12.002 |
100 - 249 | BD 11.009 |
250 - 499 | BD 10.747 |
500+ | BD 10.510 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
6.0A
Body Orientation
Straight
Series
423
Voltage Rating
250.0 V
Mating Type
Threaded
Housing Material
Thermoplastic
Contact Plating
Silver
Contact Material
Copper
Maximum Operating Temperature
+95°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
M16 Miniature Male Cable Connector, Shielded - Series 423
M16 shielded miniature male cable connector with shielding ring and IP67 protection. This M16 shielded miniature male cable connector has a screw locking to IEC 60130-9, solder terminations and a 6 to 8mm cable outlet.