binder Circular Connector, 12 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, 720 Series

RS Stock No.: 469-030Brand: binderManufacturers Part No.: 99-9136-00-12Distrelec Article No.: 30421512
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

2.0A

Series

720

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Snap-In

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Country of Origin

Germany

Product details

Panel Socket

Snap-in connectors IP67, series 720

Binder 720 - Plastic

Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.294

BD 8.294 Each (Exc. Vat)

BD 9.123

BD 9.123 Each (inc. VAT)

binder Circular Connector, 12 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, 720 Series

BD 8.294

BD 8.294 Each (Exc. Vat)

BD 9.123

BD 9.123 Each (inc. VAT)

binder Circular Connector, 12 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, 720 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 8.294
50 - 99BD 6.710
100 - 249BD 6.226
250 - 499BD 5.951
500+BD 5.924

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Binder

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

2.0A

Series

720

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Snap-In

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Country of Origin

Germany

Product details

Panel Socket

Snap-in connectors IP67, series 720

Binder 720 - Plastic

Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more