Binder Circular Connector, 3 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP40, 678 Series

Technical Document
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
7.0A
Body Orientation
Straight
Series
678
Voltage Rating
250.0 V
Contact Plating
Silver
Strain Relief
Yes
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Distrelec Product Id
14491393
Country of Origin
Germany
Product details
Cable plug
L= 66 mm Ø= 19.9 mm
Miniature round plug connector, Binder 678
BD 3.702
BD 3.702 Each (Exc. Vat)
BD 4.072
BD 4.072 Each (inc. VAT)
1
BD 3.702
BD 3.702 Each (Exc. Vat)
BD 4.072
BD 4.072 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 3.702 |
50 - 99 | BD 3.482 |
100 - 249 | BD 3.256 |
250 - 499 | BD 3.036 |
500+ | BD 2.816 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
7.0A
Body Orientation
Straight
Series
678
Voltage Rating
250.0 V
Contact Plating
Silver
Strain Relief
Yes
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Distrelec Product Id
14491393
Country of Origin
Germany
Product details
Cable plug
L= 66 mm Ø= 19.9 mm