binder Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Socket, Male, IP67, 423 Series

RS Stock No.: 129-8113Brand: binderManufacturers Part No.: 99.5121.15.06Distrelec Article No.: 14475110
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Series

423

Voltage Rating

250.0 V

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+95°C

Contact Material

Brass

Distrelec Product Id

14475110

Country of Origin

Germany

Product details

Cable plug

With shielding ring, shieldable

Miniature round plug Binder 423

Stock information temporarily unavailable.

BD 9.916

BD 9.916 Each (Exc. Vat)

BD 10.908

BD 10.908 Each (inc. VAT)

binder Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Socket, Male, IP67, 423 Series

BD 9.916

BD 9.916 Each (Exc. Vat)

BD 10.908

BD 10.908 Each (inc. VAT)

binder Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Socket, Male, IP67, 423 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 9.916
50 - 99BD 9.218
100 - 249BD 8.602
250 - 499BD 7.992
500+BD 7.337

Technical Document

Specifications

Brand

Binder

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Series

423

Voltage Rating

250.0 V

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+95°C

Contact Material

Brass

Distrelec Product Id

14475110

Country of Origin

Germany

Product details

Cable plug

With shielding ring, shieldable

Miniature round plug Binder 423