binder Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, 423 Series

Technical Document
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
6.0A
Series
423
Body Orientation
Straight
Voltage Rating
250.0 V
Strain Relief
Yes
Contact Plating
Silver
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+95°C
Contact Material
Brass
Distrelec Product Id
14475140
Country of Origin
Germany
Product details
Miniature round plug Binder 423
BD 10.186
BD 10.186 Each (Exc. Vat)
BD 11.205
BD 11.205 Each (inc. VAT)
1
BD 10.186
BD 10.186 Each (Exc. Vat)
BD 11.205
BD 11.205 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | BD 10.186 |
50 - 99 | BD 9.438 |
100 - 249 | BD 8.850 |
250 - 499 | BD 8.190 |
500+ | BD 7.540 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
6.0A
Series
423
Body Orientation
Straight
Voltage Rating
250.0 V
Strain Relief
Yes
Contact Plating
Silver
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+95°C
Contact Material
Brass
Distrelec Product Id
14475140
Country of Origin
Germany
Product details