binder Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP67, 423 Series

Technical Document
Specifications
Brand
BinderNumber Of Contacts
6
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Series
423
Body Orientation
Straight
Voltage Rating
250.0 V
Strain Relief
Yes
Contact Plating
Silver
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+95°C
Contact Material
Brass
Distrelec Product Id
14475116
Country of Origin
Germany
Product details
Cable plug
With shielding ring, shieldable
Miniature round plug Binder 423
BD 9.886
BD 9.886 Each (Exc. Vat)
BD 10.875
BD 10.875 Each (inc. VAT)
1
BD 9.886
BD 9.886 Each (Exc. Vat)
BD 10.875
BD 10.875 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | BD 9.886 |
50 - 99 | BD 9.172 |
100 - 249 | BD 8.563 |
250 - 499 | BD 7.938 |
500+ | BD 7.313 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
6
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Series
423
Body Orientation
Straight
Voltage Rating
250.0 V
Strain Relief
Yes
Contact Plating
Silver
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+95°C
Contact Material
Brass
Distrelec Product Id
14475116
Country of Origin
Germany
Product details
Cable plug
With shielding ring, shieldable