Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, 423 Series

RS Stock No.: 308-9157Brand: binderManufacturers Part No.: 99.5630.15.12
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

3.0A

Series

423

Body Orientation

Straight

Voltage Rating

60.0 V

Strain Relief

Yes

Contact Plating

Gold

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+95°C

Contact Material

Brass

Country of Origin

Germany

Product details

Miniature round plug Binder 423

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 14.674

BD 14.674 Each (Exc. Vat)

BD 16.141

BD 16.141 Each (inc. VAT)

binder Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, 423 Series

BD 14.674

BD 14.674 Each (Exc. Vat)

BD 16.141

BD 16.141 Each (inc. VAT)

binder Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, 423 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 14.674
50 - 99BD 13.656
100 - 249BD 12.788
250 - 499BD 11.869
500+BD 10.906

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Binder

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

3.0A

Series

423

Body Orientation

Straight

Voltage Rating

60.0 V

Strain Relief

Yes

Contact Plating

Gold

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+95°C

Contact Material

Brass

Country of Origin

Germany

Product details

Miniature round plug Binder 423

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more