Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bivar 5.1mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED

RS Stock No.: 174-9670Brand: BivarManufacturers Part No.: 909-235 NT
brand-logo
View all in LED Holders

Technical Document

Specifications

Brand

Bivar

Diameter

5.1mm

LED Holder Type

LED Holder

For Use With

5 mm (T-1 3/4) LED

Mounting Type

Panel

Series

909-235

Country of Origin

United States

Stock information temporarily unavailable.

BD 10.450

BD 0.104 Each (In a Bag of 100) (Exc. Vat)

BD 11.495

BD 0.114 Each (In a Bag of 100) (inc. VAT)

Bivar 5.1mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED

BD 10.450

BD 0.104 Each (In a Bag of 100) (Exc. Vat)

BD 11.495

BD 0.114 Each (In a Bag of 100) (inc. VAT)

Bivar 5.1mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100BD 0.104BD 10.450
200 - 400BD 0.099BD 9.900
500+BD 0.077BD 7.700

Technical Document

Specifications

Brand

Bivar

Diameter

5.1mm

LED Holder Type

LED Holder

For Use With

5 mm (T-1 3/4) LED

Mounting Type

Panel

Series

909-235

Country of Origin

United States