Technical Document
Specifications
Brand
BivarDiameter
7.9mm
LED Holder Type
LED Holder
For Use With
5 mm (T-1 3/4) LED
Mounting Type
Panel
Series
CR
Country of Origin
China
Product details
Bivar Clips and Rings Series LED Mounts
The Clips and Rings range of LED mounts, from Bivar, are for through hole LEDs. They are designed for coupling into LED arrays. This group of mounts act as lead forming fixtures and align and elevate the LEDs for uniformity.
Bivar's LED mounts include a variety of snap-in and self-retaining clips and rings. They work with a range of industry standard LED sizes. Their clips and rings reinforce the LED to the front panel and provide additional protection to the LEDs. The clips and rings series are ideal for applications such as portable devices and other applications with harsh environments.
LED Mounting Hardware, Bivar
BD 7.150
BD 0.143 Each (In a Pack of 50) (Exc. Vat)
BD 7.865
BD 0.157 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 7.150
BD 0.143 Each (In a Pack of 50) (Exc. Vat)
BD 7.865
BD 0.157 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | BD 0.143 | BD 7.150 |
250 - 450 | BD 0.132 | BD 6.600 |
500 - 2450 | BD 0.116 | BD 5.775 |
2500 - 4950 | BD 0.099 | BD 4.950 |
5000+ | BD 0.082 | BD 4.125 |
Technical Document
Specifications
Brand
BivarDiameter
7.9mm
LED Holder Type
LED Holder
For Use With
5 mm (T-1 3/4) LED
Mounting Type
Panel
Series
CR
Country of Origin
China
Product details
Bivar Clips and Rings Series LED Mounts
The Clips and Rings range of LED mounts, from Bivar, are for through hole LEDs. They are designed for coupling into LED arrays. This group of mounts act as lead forming fixtures and align and elevate the LEDs for uniformity.
Bivar's LED mounts include a variety of snap-in and self-retaining clips and rings. They work with a range of industry standard LED sizes. Their clips and rings reinforce the LED to the front panel and provide additional protection to the LEDs. The clips and rings series are ideal for applications such as portable devices and other applications with harsh environments.