Technical Document
Specifications
Brand
BivarLED Holder Type
LED Spacer
Diameter
5.1mm
For Use With
3 mm LED, 5 mm LED
Number of Legs
2
Mounting Type
Through Hole
Series
LTM
Stock information temporarily unavailable.
BD 10.450
BD 0.104 Each (In a Bag of 100) (Exc. Vat)
BD 11.495
BD 0.114 Each (In a Bag of 100) (inc. VAT)
Bivar 5.1mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED
100
BD 10.450
BD 0.104 Each (In a Bag of 100) (Exc. Vat)
BD 11.495
BD 0.114 Each (In a Bag of 100) (inc. VAT)
Bivar 5.1mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | BD 0.104 | BD 10.450 |
200 - 400 | BD 0.099 | BD 9.900 |
500+ | BD 0.088 | BD 8.800 |
Technical Document
Specifications
Brand
BivarLED Holder Type
LED Spacer
Diameter
5.1mm
For Use With
3 mm LED, 5 mm LED
Number of Legs
2
Mounting Type
Through Hole
Series
LTM