Technical Document
Specifications
Brand
BivarLED Colours
White
Package Type
Super Flux
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
3.6 V
Luminous Intensity
1500 mcd
Number of Pins
4
Viewing Angle
160 °
Lens Shape
Flat
Series
Orca R
Colour Temperature
6000K
Dimensions
7.6 x 7.6 x 2.5mm
Forward Current
50mA
Lens Colour
Clear
Lens Finish
Clear
Country of Origin
China
BD 76.450
BD 0.764 Each (In a Tube of 100) (Exc. Vat)
BD 84.095
BD 0.840 Each (In a Tube of 100) (inc. VAT)
100
BD 76.450
BD 0.764 Each (In a Tube of 100) (Exc. Vat)
BD 84.095
BD 0.840 Each (In a Tube of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
100 - 100 | BD 0.764 | BD 76.450 |
200 - 400 | BD 0.726 | BD 72.600 |
500+ | BD 0.627 | BD 62.700 |
Technical Document
Specifications
Brand
BivarLED Colours
White
Package Type
Super Flux
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
3.6 V
Luminous Intensity
1500 mcd
Number of Pins
4
Viewing Angle
160 °
Lens Shape
Flat
Series
Orca R
Colour Temperature
6000K
Dimensions
7.6 x 7.6 x 2.5mm
Forward Current
50mA
Lens Colour
Clear
Lens Finish
Clear
Country of Origin
China