Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bivar3 V, 4.4 V Green & Red LED Super Flux Through Hole, Orca R R50RG2-5-0080

RS Stock No.: 174-9659Brand: BivarManufacturers Part No.: R50RG2-5-0080
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Bivar

LED Colours

Green, Red

Package Type

Super Flux

Mounting Type

Through Hole

Number of LEDs

2

Forward Voltage

3 V, 4.4 V

Luminous Intensity

1500 mcd, 2000 mcd

Number of Pins

4

Viewing Angle

80 °

Lens Shape

Dome

Dominant Wavelength

525 nm, 635 nm

Dimensions

7.6 x 7.6 x 2.5mm

Forward Current

80mA

Lens Colour

Clear

Lens Finish

Clear

Series

Orca R

Country of Origin

China

Stock information temporarily unavailable.

BD 115.500

BD 1.155 Each (In a Tube of 100) (Exc. Vat)

BD 127.050

BD 1.271 Each (In a Tube of 100) (inc. VAT)

Bivar3 V, 4.4 V Green & Red LED Super Flux Through Hole, Orca R R50RG2-5-0080

BD 115.500

BD 1.155 Each (In a Tube of 100) (Exc. Vat)

BD 127.050

BD 1.271 Each (In a Tube of 100) (inc. VAT)

Bivar3 V, 4.4 V Green & Red LED Super Flux Through Hole, Orca R R50RG2-5-0080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
100 - 100BD 1.155BD 115.500
200 - 400BD 1.116BD 111.650
500+BD 1.089BD 108.900

Technical Document

Specifications

Brand

Bivar

LED Colours

Green, Red

Package Type

Super Flux

Mounting Type

Through Hole

Number of LEDs

2

Forward Voltage

3 V, 4.4 V

Luminous Intensity

1500 mcd, 2000 mcd

Number of Pins

4

Viewing Angle

80 °

Lens Shape

Dome

Dominant Wavelength

525 nm, 635 nm

Dimensions

7.6 x 7.6 x 2.5mm

Forward Current

80mA

Lens Colour

Clear

Lens Finish

Clear

Series

Orca R

Country of Origin

China