Technical Document
Specifications
Brand
BivarConfiguration
Single
Flexible/Rigid
Rigid
Length
38mm
Orientation
Right Angle
Dimensions
38 x 17.4mm
Mounting Type
Panel Mount
Lens Shape
Round
Number of Ways
1
LED Included
No
Lens Colour
Diffused
Country of Origin
China
BD 4.147
BD 4.147 Each (Exc. Vat)
BD 4.562
BD 4.562 Each (inc. VAT)
Standard
1
BD 4.147
BD 4.147 Each (Exc. Vat)
BD 4.562
BD 4.562 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.147 |
10 - 24 | BD 3.729 |
25 - 49 | BD 3.228 |
50+ | BD 2.992 |
Technical Document
Specifications
Brand
BivarConfiguration
Single
Flexible/Rigid
Rigid
Length
38mm
Orientation
Right Angle
Dimensions
38 x 17.4mm
Mounting Type
Panel Mount
Lens Shape
Round
Number of Ways
1
LED Included
No
Lens Colour
Diffused
Country of Origin
China