Technical Document
Specifications
Brand
BivarConfiguration
Single
Flexible/Rigid
Rigid
Length
38mm
Orientation
Right Angle
Dimensions
38 x 17.4mm
Mounting Type
Panel Mount
Lens Shape
Round
Number of Ways
1
LED Included
No
Lens Colour
Clear
Country of Origin
China
BD 238.875
BD 2.389 Each (In a Bag of 100) (Exc. Vat)
BD 262.763
BD 2.628 Each (In a Bag of 100) (inc. VAT)
100
BD 238.875
BD 2.389 Each (In a Bag of 100) (Exc. Vat)
BD 262.763
BD 2.628 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | BD 2.389 | BD 238.875 |
200 - 400 | BD 2.268 | BD 226.800 |
500+ | BD 2.068 | BD 206.850 |
Technical Document
Specifications
Brand
BivarConfiguration
Single
Flexible/Rigid
Rigid
Length
38mm
Orientation
Right Angle
Dimensions
38 x 17.4mm
Mounting Type
Panel Mount
Lens Shape
Round
Number of Ways
1
LED Included
No
Lens Colour
Clear
Country of Origin
China