Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RHD-0700-1500-F9PZR67PR Bivar, Panel Mount Right Angle LED Light Pipe, Red Round Lens

RS Stock No.: 233-2512Brand: BivarManufacturers Part No.: RHD-0700-1500-F9PZR67PR
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Configuration

Single

Length

38mm

Orientation

Right Angle

Dimensions

38 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Red

Country of Origin

China

Stock information temporarily unavailable.

BD 247.500

BD 2.475 Each (In a Bag of 100) (Exc. Vat)

BD 272.250

BD 2.723 Each (In a Bag of 100) (inc. VAT)

RHD-0700-1500-F9PZR67PR Bivar, Panel Mount Right Angle LED Light Pipe, Red Round Lens

BD 247.500

BD 2.475 Each (In a Bag of 100) (Exc. Vat)

BD 272.250

BD 2.723 Each (In a Bag of 100) (inc. VAT)

RHD-0700-1500-F9PZR67PR Bivar, Panel Mount Right Angle LED Light Pipe, Red Round Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100BD 2.475BD 247.500
200 - 400BD 2.348BD 234.850
500+BD 2.140BD 213.950

Technical Document

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Configuration

Single

Length

38mm

Orientation

Right Angle

Dimensions

38 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Red

Country of Origin

China