Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RHD-0700-2000-F9PD67PR Bivar, Panel Mount Right Angle LED Light Pipe, Diffused Round Lens

RS Stock No.: 233-2519Brand: BivarManufacturers Part No.: RHD-0700-2000-F9PD67PR
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Configuration

Single

Orientation

Right Angle

Length

50.7mm

Dimensions

50.7 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Diffused

Country of Origin

China

Stock information temporarily unavailable.

BD 253.000

BD 2.530 Each (In a Bag of 100) (Exc. Vat)

BD 278.300

BD 2.783 Each (In a Bag of 100) (inc. VAT)

RHD-0700-2000-F9PD67PR Bivar, Panel Mount Right Angle LED Light Pipe, Diffused Round Lens

BD 253.000

BD 2.530 Each (In a Bag of 100) (Exc. Vat)

BD 278.300

BD 2.783 Each (In a Bag of 100) (inc. VAT)

RHD-0700-2000-F9PD67PR Bivar, Panel Mount Right Angle LED Light Pipe, Diffused Round Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100BD 2.530BD 253.000
200 - 400BD 2.398BD 239.800
500+BD 2.189BD 218.900

Technical Document

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Configuration

Single

Orientation

Right Angle

Length

50.7mm

Dimensions

50.7 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Diffused

Country of Origin

China