RHD-0700-2000-F9PD67PR Bivar, Panel Mount Right Angle LED Light Pipe, Diffused Round Lens

RS Stock No.: 233-2520Brand: BivarManufacturers Part No.: RHD-0700-2000-F9PD67PR
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Configuration

Single

Length

50.7mm

Orientation

Right Angle

Dimensions

50.7 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Diffused

Country of Origin

China

Stock information temporarily unavailable.

BD 4.147

BD 4.147 Each (Exc. Vat)

BD 4.562

BD 4.562 Each (inc. VAT)

RHD-0700-2000-F9PD67PR Bivar, Panel Mount Right Angle LED Light Pipe, Diffused Round Lens
Select packaging type

BD 4.147

BD 4.147 Each (Exc. Vat)

BD 4.562

BD 4.562 Each (inc. VAT)

RHD-0700-2000-F9PD67PR Bivar, Panel Mount Right Angle LED Light Pipe, Diffused Round Lens
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 4.147
10 - 24BD 3.729
25 - 49BD 3.228
50+BD 2.992

Technical Document

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Configuration

Single

Length

50.7mm

Orientation

Right Angle

Dimensions

50.7 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Diffused

Country of Origin

China