RHD-1140-F9PZG67PR Bivar, Panel Mount Vertical LED Light Pipe, Green Round Lens

RS Stock No.: 233-2774Brand: BivarManufacturers Part No.: RHD-1140-F9PZG67PR
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

Bivar

Configuration

Single

Flexible/Rigid

Rigid

Length

28.8mm

Orientation

Vertical

Dimensions

28.8mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Green

Country of Origin

China

Stock information temporarily unavailable.

BD 247.500

BD 2.475 Each (In a Bag of 100) (Exc. Vat)

BD 272.250

BD 2.723 Each (In a Bag of 100) (inc. VAT)

RHD-1140-F9PZG67PR Bivar, Panel Mount Vertical LED Light Pipe, Green Round Lens

BD 247.500

BD 2.475 Each (In a Bag of 100) (Exc. Vat)

BD 272.250

BD 2.723 Each (In a Bag of 100) (inc. VAT)

RHD-1140-F9PZG67PR Bivar, Panel Mount Vertical LED Light Pipe, Green Round Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bivar

Configuration

Single

Flexible/Rigid

Rigid

Length

28.8mm

Orientation

Vertical

Dimensions

28.8mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Green

Country of Origin

China