Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

UV3TZ-385-15 Bivar, UV3TZ Series UV LED Array, 385nm 20mW 15 °, 2-Pin Through Hole package

RS Stock No.: 174-9752Brand: BivarManufacturers Part No.: UV3TZ-385-15
brand-logo
View all in UV LEDs

Technical Document

Specifications

Brand

Bivar

Number of LEDs

1

Peak Wavelength

385nm

Radiant Flux

20mW

Package Type

3 mm

Viewing Angle

15 °

Lens Shape

Round

Number of Pins

2

LED Material

InGaN, Sapphire

Mounting Type

Through Hole

Diameter

3mm

Height

5.4mm

Width

3 Dia.mm

Series

UV3TZ

Dimensions

3 Dia. x 5.4mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.510

BD 1.302 Each (In a Pack of 5) (Exc. Vat)

BD 7.161

BD 1.432 Each (In a Pack of 5) (inc. VAT)

UV3TZ-385-15 Bivar, UV3TZ Series UV LED Array, 385nm 20mW 15 °, 2-Pin Through Hole package

BD 6.510

BD 1.302 Each (In a Pack of 5) (Exc. Vat)

BD 7.161

BD 1.432 Each (In a Pack of 5) (inc. VAT)

UV3TZ-385-15 Bivar, UV3TZ Series UV LED Array, 385nm 20mW 15 °, 2-Pin Through Hole package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.302BD 6.510
25 - 45BD 1.150BD 5.749
50 - 120BD 1.124BD 5.618
125 - 245BD 1.092BD 5.460
250+BD 1.076BD 5.381

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bivar

Number of LEDs

1

Peak Wavelength

385nm

Radiant Flux

20mW

Package Type

3 mm

Viewing Angle

15 °

Lens Shape

Round

Number of Pins

2

LED Material

InGaN, Sapphire

Mounting Type

Through Hole

Diameter

3mm

Height

5.4mm

Width

3 Dia.mm

Series

UV3TZ

Dimensions

3 Dia. x 5.4mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more