VLPR-24-650-2 Bivar, PCB Mounted LED Light Pipe, Clear Rectangle Lens

RS Stock No.: 146-1368Brand: BivarManufacturers Part No.: VLPR-24-650-2
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

Bivar

Configuration

Vertical

Flexible/Rigid

Rigid

Length

16.5mm

Orientation

Straight

Dimensions

16.5 x 4mm

Mounting Type

PCB Mounted

Lens Shape

Rectangle

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Series

VLPR

Configuration Rows x Columns

1 x 1

Configuration (Rows x Columns)

1 x 1

Country of Origin

Taiwan, Province Of China

Product details

Bivar VLPR-24 Series LED Light Pipes

The VLPR-24 series from Bivar are a family of vertical light pipes. These PCB mounted light pipes simply push fit into the board enabling easy installation. The VLP-R rigid light pipes have a rectangular face measuring 4 x 2 mm.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 100) (Exc. Vat)

VLPR-24-650-2 Bivar, PCB Mounted LED Light Pipe, Clear Rectangle Lens

P.O.A.

Each (In a Bag of 100) (Exc. Vat)

VLPR-24-650-2 Bivar, PCB Mounted LED Light Pipe, Clear Rectangle Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bivar

Configuration

Vertical

Flexible/Rigid

Rigid

Length

16.5mm

Orientation

Straight

Dimensions

16.5 x 4mm

Mounting Type

PCB Mounted

Lens Shape

Rectangle

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Series

VLPR

Configuration Rows x Columns

1 x 1

Configuration (Rows x Columns)

1 x 1

Country of Origin

Taiwan, Province Of China

Product details

Bivar VLPR-24 Series LED Light Pipes

The VLPR-24 series from Bivar are a family of vertical light pipes. These PCB mounted light pipes simply push fit into the board enabling easy installation. The VLP-R rigid light pipes have a rectangular face measuring 4 x 2 mm.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

You may be interested in