Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

BK Precision 2510B Series, 100MHz Handheld Digital Oscilloscope, 2 Analogue Channels

RS Stock No.: 142-226Brand: BK PrecisionManufacturers Part No.: BK2511B
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Oscilloscope Form

Digital Storage

Sample Rate Random

1 GS/s

Series

2510B

Digital/Analogue

Digital

Country of Origin

China

Stock information temporarily unavailable.

BD 857.934

BD 857.934 Each (Exc. Vat)

BD 943.727

BD 943.727 Each (inc. VAT)

BK Precision 2510B Series, 100MHz Handheld Digital Oscilloscope, 2 Analogue Channels

Calibration type

BD 857.934

BD 857.934 Each (Exc. Vat)

BD 943.727

BD 943.727 Each (inc. VAT)

BK Precision 2510B Series, 100MHz Handheld Digital Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Oscilloscope Form

Digital Storage

Sample Rate Random

1 GS/s

Series

2510B

Digital/Analogue

Digital

Country of Origin

China