BK Precision BK2569B-MSO 2560B Series, 350MHz Bench Oscilloscope, 4 Analogue Channels

RS Stock No.: 237-4834Brand: BK PrecisionManufacturers Part No.: BK2569B-MSO
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

350MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Sample Rate Random

2 Gsps

Series

2560B

Digital/Analogue

Digital

Country of Origin

China

Stock information temporarily unavailable.

BD 2,669.892

BD 2,669.892 Each (Exc. Vat)

BD 2,936.881

BD 2,936.881 Each (inc. VAT)

BK Precision BK2569B-MSO 2560B Series, 350MHz Bench Oscilloscope, 4 Analogue Channels

Calibration type

BD 2,669.892

BD 2,669.892 Each (Exc. Vat)

BD 2,936.881

BD 2,936.881 Each (inc. VAT)

BK Precision BK2569B-MSO 2560B Series, 350MHz Bench Oscilloscope, 4 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

350MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Sample Rate Random

2 Gsps

Series

2560B

Digital/Analogue

Digital

Country of Origin

China