BK Precision BK2682 Spectrum Analyser, 9 KHz → 2.1 GHz

RS Stock No.: 192-4587Brand: BK PrecisionManufacturers Part No.: BK2682
brand-logo
View all in Spectrum Analysers

Technical Document

Specifications

Bandwidth

9 kHz → 2.1 GHz

Sweep Modes

Continuous, Single

Setting Modes

Span

Series

2680

Maximum Frequency

2.1GHz

Minimum Frequency

9 kHz

Frequency Stability

<1ppm

Screen Size

1024 x 600pixel

RF Input

BNC

Minimum Operating Temperature

0°C

Height

207mm

Width

116.5mm

Length

393mm

Model Number p

BK2682

Weight

4.6kg

Dimensions

393 x 116.5 x 207mm

Maximum Operating Temperature

+50°C

Country of Origin

China

BD 1,707.519

BD 1,707.519 Each (Exc. Vat)

BD 1,878.271

BD 1,878.271 Each (inc. VAT)

BK Precision BK2682 Spectrum Analyser, 9 KHz → 2.1 GHz

BD 1,707.519

BD 1,707.519 Each (Exc. Vat)

BD 1,878.271

BD 1,878.271 Each (inc. VAT)

BK Precision BK2682 Spectrum Analyser, 9 KHz → 2.1 GHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Bandwidth

9 kHz → 2.1 GHz

Sweep Modes

Continuous, Single

Setting Modes

Span

Series

2680

Maximum Frequency

2.1GHz

Minimum Frequency

9 kHz

Frequency Stability

<1ppm

Screen Size

1024 x 600pixel

RF Input

BNC

Minimum Operating Temperature

0°C

Height

207mm

Width

116.5mm

Length

393mm

Model Number p

BK2682

Weight

4.6kg

Dimensions

393 x 116.5 x 207mm

Maximum Operating Temperature

+50°C

Country of Origin

China