Technical Document
Specifications
Brand
BK PrecisionMultimeter Type
Handheld
Model Number p
BK2703C
Display Type
Digital
Functions Measured
AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Maximum Frequency
500Hz
DC Current Measurement Resolution
1µA dc
AC Voltage Measurement Resolution
100mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
1mV dc
Safety Category Level
CAT II, CAT III
Minimum Operating Temperature
0°C
Height
165mm
Width
42.5mm
Weight
285g
Best DC Current Accuracy
±3% + 3 Digits
Safety Category Voltage
600 V, 750 V, 1000V
Battery Type
9V
Dimensions
78 x 42.5 x 165mm
Best DC Voltage Accuracy
±1.2% + 1 Digits
Length
78mm
Maximum Operating Temperature
+50°C
Best AC Voltage Accuracy
±2% + 10 Digits
Best Resistance Measurement Accuracy
±3% + 5 Digits
Country of Origin
Taiwan, Province Of China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BK PrecisionMultimeter Type
Handheld
Model Number p
BK2703C
Display Type
Digital
Functions Measured
AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Maximum Frequency
500Hz
DC Current Measurement Resolution
1µA dc
AC Voltage Measurement Resolution
100mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
1mV dc
Safety Category Level
CAT II, CAT III
Minimum Operating Temperature
0°C
Height
165mm
Width
42.5mm
Weight
285g
Best DC Current Accuracy
±3% + 3 Digits
Safety Category Voltage
600 V, 750 V, 1000V
Battery Type
9V
Dimensions
78 x 42.5 x 165mm
Best DC Voltage Accuracy
±1.2% + 1 Digits
Length
78mm
Maximum Operating Temperature
+50°C
Best AC Voltage Accuracy
±2% + 10 Digits
Best Resistance Measurement Accuracy
±3% + 5 Digits
Country of Origin
Taiwan, Province Of China