Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BK Precision 2841 Ohmmeter, 100 MΩ Max, 100nΩ Resolution, 4 Wire

RS Stock No.: 175-2531Brand: BK PrecisionManufacturers Part No.: BK2841
brand-logo
View all in Ohmmeters

Technical Document

Specifications

Maximum Resistance Measurement

100 MΩ

Resistance Measurement Resolution

100nΩ

Measurement Type

4 Wire

Power Source

Mains

Weight

6.5kg

Height

89mm

Length

215mm

Maximum Accuracy

0.01 %

Model Number p

2841

Maximum Operating Temperature

+40°C

Model Number (p)

2841

Minimum Operating Temperature

0°C

Width

360mm

Country of Origin

China

Stock information temporarily unavailable.

BD 983.494

BD 983.494 Each (Exc. Vat)

BD 1,081.843

BD 1,081.843 Each (inc. VAT)

BK Precision 2841 Ohmmeter, 100 MΩ Max, 100nΩ Resolution, 4 Wire

BD 983.494

BD 983.494 Each (Exc. Vat)

BD 1,081.843

BD 1,081.843 Each (inc. VAT)

BK Precision 2841 Ohmmeter, 100 MΩ Max, 100nΩ Resolution, 4 Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Resistance Measurement

100 MΩ

Resistance Measurement Resolution

100nΩ

Measurement Type

4 Wire

Power Source

Mains

Weight

6.5kg

Height

89mm

Length

215mm

Maximum Accuracy

0.01 %

Model Number p

2841

Maximum Operating Temperature

+40°C

Model Number (p)

2841

Minimum Operating Temperature

0°C

Width

360mm

Country of Origin

China