BK Precision 4012A Function Generator, 0.5Hz Min, 5MHz Max, Variable Sweep

RS Stock No.: 175-2534Brand: BK PrecisionManufacturers Part No.: BK4012A
brand-logo
View all in Function Generators

Technical Document

Specifications

Maximum Frequency Range Sinewave

5MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

5MHz

Output Impedance

50Ω

Minimum Frequency Range Sinewave

0.5Hz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.5 Hz

Time Base Accuracy

±10ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

5MHz

Minimum Frequency Range Triangle/Saw

0.5Hz

Internal Linear and Log Sweep

Yes

Frequency Range Square Pulse and Arbitrary Waveform

0.5 Hz → 5 MHz

Attenuation

-20dB

Input Impedance

10 kΩ

Height

114.3mm

Length

266.7mm

Model Number

4012A

Output Amplitude

20V Pk-Pk

CMOS Output Level

4 → 14V Pk-Pk

Dimensions

266.7 x 311.15 x 114.3mm

Weight

1.8kg

Digital Amplitude and Offset

Yes

TTL Output Level

0.8 → 2.4V

Width

311.15mm

Country of Origin

Taiwan, Province Of China

BD 324.176

BD 324.176 Each (Exc. Vat)

BD 356.594

BD 356.594 Each (inc. VAT)

BK Precision 4012A Function Generator, 0.5Hz Min, 5MHz Max, Variable Sweep

Calibration type

BD 324.176

BD 324.176 Each (Exc. Vat)

BD 356.594

BD 356.594 Each (inc. VAT)

BK Precision 4012A Function Generator, 0.5Hz Min, 5MHz Max, Variable Sweep

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Frequency Range Sinewave

5MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

5MHz

Output Impedance

50Ω

Minimum Frequency Range Sinewave

0.5Hz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.5 Hz

Time Base Accuracy

±10ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

5MHz

Minimum Frequency Range Triangle/Saw

0.5Hz

Internal Linear and Log Sweep

Yes

Frequency Range Square Pulse and Arbitrary Waveform

0.5 Hz → 5 MHz

Attenuation

-20dB

Input Impedance

10 kΩ

Height

114.3mm

Length

266.7mm

Model Number

4012A

Output Amplitude

20V Pk-Pk

CMOS Output Level

4 → 14V Pk-Pk

Dimensions

266.7 x 311.15 x 114.3mm

Weight

1.8kg

Digital Amplitude and Offset

Yes

TTL Output Level

0.8 → 2.4V

Width

311.15mm

Country of Origin

Taiwan, Province Of China