Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BK Precision 5493C Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

RS Stock No.: 206-7713Brand: BK PrecisionManufacturers Part No.: BK5493CDistrelec Article No.: 30186988
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Bench

Display Type

Digital

Model Number p

5493C

Model Number (p)

5493C

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

10mF

Absolute Maximum Temperature Measurement

+850°C

True RMS

Yes

Distrelec Product Id

30186988

Country of Origin

China

Stock information temporarily unavailable.

BD 574.580

BD 574.580 Each (Exc. Vat)

BD 632.038

BD 632.038 Each (inc. VAT)

BK Precision 5493C Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

BD 574.580

BD 574.580 Each (Exc. Vat)

BD 632.038

BD 632.038 Each (inc. VAT)

BK Precision 5493C Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Bench

Display Type

Digital

Model Number p

5493C

Model Number (p)

5493C

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

10mF

Absolute Maximum Temperature Measurement

+850°C

True RMS

Yes

Distrelec Product Id

30186988

Country of Origin

China