Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BK Precision 8500B Series Electronic Load, 0 → 300 W, 0 → 500 V, 0 → 15 A

RS Stock No.: 192-4571Brand: BK PrecisionManufacturers Part No.: BK8502B
brand-logo
View all in Electronic Loads

Technical Document

Specifications

Series

8500B

Load Type

Programmable

Constant Voltage Mode Range

0 → 500 V

Constant Current Mode Range

0 → 15 A

Constant Resistance Mode Range

10 → 7500 Ω

Constant Wattage Mode Range

0 → 300 W

Rack Units

2 U

Country of Origin

China

Stock information temporarily unavailable.

BD 716.805

BD 716.805 Each (Exc. Vat)

BD 788.485

BD 788.485 Each (inc. VAT)

BK Precision 8500B Series Electronic Load, 0 → 300 W, 0 → 500 V, 0 → 15 A

BD 716.805

BD 716.805 Each (Exc. Vat)

BD 788.485

BD 788.485 Each (inc. VAT)

BK Precision 8500B Series Electronic Load, 0 → 300 W, 0 → 500 V, 0 → 15 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

8500B

Load Type

Programmable

Constant Voltage Mode Range

0 → 500 V

Constant Current Mode Range

0 → 15 A

Constant Resistance Mode Range

10 → 7500 Ω

Constant Wattage Mode Range

0 → 300 W

Rack Units

2 U

Country of Origin

China